RNC50H24R9BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.16950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.63110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.06820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.21520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet
24.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H24R9BSRE6

DigiKey Part Number
RNC50H24R9BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H24R9BSRE6
Description
RES 24.9 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H24R9BSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H24R9BSB14Vishay Dale0RNC50H24R9BSB14-NDkr.81.53300Parametric Equivalent
RNC50H24R9BSBSLVishay Dale0RNC50H24R9BSBSL-NDkr.96.21520Parametric Equivalent
RNC50H24R9BSRE5Vishay Dale0541-RNC50H24R9BSRE5TR-NDkr.28.16950Parametric Equivalent
RNC50H24R9BSRE7Vishay Dale0541-RNC50H24R9BSRE7TR-NDkr.25.63110Parametric Equivalent
RNC50H24R9BSRE8Vishay Dale0541-RNC50H24R9BSRE8TR-NDkr.25.06820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.49239kr.26,492.39
Manufacturers Standard Package
Unit Price without VAT:kr.26.49239
Unit Price with VAT:kr.33.11549