RNC50J2492BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.75200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.82784
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet
24.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2492BRB14

DigiKey Part Number
RNC50J2492BRB14-ND
Manufacturer
Manufacturer Product Number
RNC50J2492BRB14
Description
RES 24.9K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J2492BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J2492BSB14Vishay Dale0RNC50J2492BSB14-NDkr.66.15090Direct
RNC50J2492BSBSLVishay Dale0RNC50J2492BSBSL-NDkr.77.89260Direct
RNC50J2492BSR36Vishay Dale0RNC50J2492BSR36-NDkr.17.75200Direct
RNC50J2492BSRE6Vishay Dale0RNC50J2492BSRE6-NDkr.19.82784Direct
RNC50J2492BSRSLVishay Dale0RNC50J2492BSRSL-NDkr.77.89260Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.66.15090kr.6,615.09
Manufacturers Standard Package
Unit Price without VAT:kr.66.15090
Unit Price with VAT:kr.82.68863