RNC50J2342BSB1431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.23100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.25940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.07940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.45454
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.55737
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.09661
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.79549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.25940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.07940
Datasheet
23.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2342BSB1431

DigiKey Part Number
541-RNC50J2342BSB1431-ND
Manufacturer
Manufacturer Product Number
RNC50J2342BSB1431
Description
RES 23.4K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J2342BSB14Vishay Dale0RNC50J2342BSB14-NDkr.45.23100Parametric Equivalent
RNC50J2342BSBSLVishay Dale0RNC50J2342BSBSL-NDkr.53.25940Parametric Equivalent
RNC50J2342BSBSL31Vishay Dale0541-RNC50J2342BSBSL31-NDkr.57.07940Parametric Equivalent
RNC50J2342BSRE5Vishay Dale0541-RNC50J2342BSRE5TR-NDkr.14.45454Parametric Equivalent
RNC50J2342BSRE6Vishay Dale0RNC50J2342BSRE6-NDkr.13.55737Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.70.74360kr.7,074.36
Manufacturers Standard Package
Unit Price without VAT:kr.70.74360
Unit Price with VAT:kr.88.42950