RNC50J22R3DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.34878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.93.15620
Datasheet
22.3 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J22R3DSB14

DigiKey Part Number
RNC50J22R3DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J22R3DSB14
Description
RES 22.3 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.3 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J22R3DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J22R3DSBSLVishay Dale0RNC50J22R3DSBSL-NDkr.93.15620Parametric Equivalent
RNC50J22R3DSRE6Vishay Dale0RNC50J22R3DSRE6-NDkr.33.34878Parametric Equivalent
RNC50J22R3DSRSLVishay Dale0RNC50J22R3DSRSL-NDkr.93.15620Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.79.13710kr.7,913.71
Manufacturers Standard Package
Unit Price without VAT:kr.79.13710
Unit Price with VAT:kr.98.92138