RNC50J18R7FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.66580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.65882
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.05872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.23715
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet
18.7 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J18R7FSRE8

DigiKey Part Number
541-RNC50J18R7FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J18R7FSRE8
Description
RES 18.7 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J18R7FSB14Vishay Dale0RNC50J18R7FSB14-NDkr.69.66580Parametric Equivalent
RNC50J18R7FSBSLVishay Dale0RNC50J18R7FSBSL-NDkr.82.24120Parametric Equivalent
RNC50J18R7FSRE5Vishay Dale0541-RNC50J18R7FSRE5TR-NDkr.26.65882Parametric Equivalent
RNC50J18R7FSRE6Vishay Dale0RNC50J18R7FSRE6-NDkr.25.05872Parametric Equivalent
RNC50J18R7FSRE7Vishay Dale0541-RNC50J18R7FSRE7TR-NDkr.24.23715Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.70010kr.47,400.20
Manufacturers Standard Package
Unit Price without VAT:kr.23.70010
Unit Price with VAT:kr.29.62513