Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1650DSR36 | |
|---|---|
DigiKey Part Number | 541-RNC50J1650DSR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J1650DSR36 |
Description | RES 165 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1650DSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1650DSB14 | Vishay Dale | 0 | RNC50J1650DSB14-ND | kr.48.18780 | Parametric Equivalent |
| RNC50J1650DSBSL | Vishay Dale | 0 | RNC50J1650DSBSL-ND | kr.56.78040 | Parametric Equivalent |
| RNC50J1650DSRE6 | Vishay Dale | 0 | RNC50J1650DSRE6-ND | kr.16.30997 | Parametric Equivalent |
| RNC50J1650DSRSL | Vishay Dale | 0 | RNC50J1650DSRSL-ND | kr.56.78040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.34425 | kr.71,721.25 |
| Unit Price without VAT: | kr.14.34425 |
|---|---|
| Unit Price with VAT: | kr.17.93031 |


