RNC50J1542BSRE531 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.88130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.52470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.40110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.94800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.37338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.04676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.20397
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.36547
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.40475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.92021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.88226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.40110
Datasheet
15.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1542BSRE531

DigiKey Part Number
541-RNC50J1542BSRE531TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1542BSRE531
Description
RES 15.4K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1542BSB14Vishay Dale0RNC50J1542BSB14-NDkr.66.88130Parametric Equivalent
RNC50J1542BSB1431Vishay Dale0541-RNC50J1542BSB1431-NDkr.71.52470Parametric Equivalent
RNC50J1542BSBSLVishay Dale0RNC50J1542BSBSL-NDkr.78.75260Parametric Equivalent
RNC50J1542BSBSL31Vishay Dale0541-RNC50J1542BSBSL31TR-NDkr.84.40110Parametric Equivalent
RNC50J1542BSR36Vishay Dale0RNC50J1542BSR36-NDkr.17.94800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.76026kr.12,880.13
Manufacturers Standard Package
Unit Price without VAT:kr.25.76026
Unit Price with VAT:kr.32.20033