Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1541FSB14 | |
|---|---|
DigiKey Part Number | RNC50J1541FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1541FSB14 |
Description | RES 1.54K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1541FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1541FPB14 | Vishay Dale | 0 | RNC50J1541FPB14-ND | kr.36.00110 | Direct |
| RNC50J1541FPBSL | Vishay Dale | 0 | RNC50J1541FPBSL-ND | kr.42.46980 | Direct |
| RNC50J1541FPRSL | Vishay Dale | 0 | RNC50J1541FPRSL-ND | kr.42.46980 | Direct |
| RNC50J1541BSRE6 | Vishay Dale | 0 | RNC50J1541BSRE6-ND | kr.19.82784 | Upgrade |
| RNC50J1541BSRSL | Vishay Dale | 0 | RNC50J1541BSRSL-ND | kr.77.89260 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.00110 | kr.3,600.11 |
| Unit Price without VAT: | kr.36.00110 |
|---|---|
| Unit Price with VAT: | kr.45.00138 |



