RNC50J14R3FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.66580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.82.24120
Datasheet
14.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J14R3FSRSL

DigiKey Part Number
RNC50J14R3FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J14R3FSRSL
Description
RES 14.3 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J14R3FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J14R3BSB14Vishay Dale0RNC50J14R3BSB14-NDkr.101.78740Upgrade
RNC50J14R3BSBSLVishay Dale0RNC50J14R3BSBSL-NDkr.120.15060Upgrade
RNC50J14R3FSB14Vishay Dale0RNC50J14R3FSB14-NDkr.69.66580Parametric Equivalent
RNC50J14R3FSBSLVishay Dale0RNC50J14R3FSBSL-NDkr.82.24120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.82.24120kr.8,224.12
Manufacturers Standard Package
Unit Price without VAT:kr.82.24120
Unit Price with VAT:kr.102.80150