RNC50J1472DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.88130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.88130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.71980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.40730
Datasheet
14.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1472DSRSL

DigiKey Part Number
RNC50J1472DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1472DSRSL
Description
RES 14.7K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1472DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1472BRB14Vishay Dale0RNC50J1472BRB14-NDkr.66.88130Upgrade
RNC50J1472BRBSLVishay Dale0RNC50J1472BRBSL-NDkr.78.75260Upgrade
RNC50J1472BRRSLVishay Dale0RNC50J1472BRRSL-NDkr.78.75260Upgrade
RNC50J1472BSB14Vishay Dale0RNC50J1472BSB14-NDkr.66.88130Upgrade
RNC50J1472BSBSLVishay Dale0RNC50J1472BSBSL-NDkr.78.75260Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.57.40730kr.5,740.73
Manufacturers Standard Package
Unit Price without VAT:kr.57.40730
Unit Price with VAT:kr.71.75913