RNC50J1371FMRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.70064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.49230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.48753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.97163
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet
1.37 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1371FMRE8

DigiKey Part Number
541-RNC50J1371FMRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1371FMRE8
Description
RES 1.37K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1371FMBSLVishay Dale0RNC50J1371FMBSL-NDkr.42.46980Parametric Equivalent
RNC50J1371FMR36Vishay Dale0RNC50J1371FMR36-NDkr.12.70064Parametric Equivalent
RNC50J1371FMRE5Vishay Dale0541-RNC50J1371FMRE5TR-NDkr.15.49230Parametric Equivalent
RNC50J1371FMRE6Vishay Dale0RNC50J1371FMRE6-NDkr.14.48753Parametric Equivalent
RNC50J1371FMRE7Vishay Dale0541-RNC50J1371FMRE7TR-NDkr.13.97163Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.63433kr.27,268.66
Manufacturers Standard Package
Unit Price without VAT:kr.13.63433
Unit Price with VAT:kr.17.04291