RNC50J10R5BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.101.78740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.15060
Datasheet
10.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J10R5BSBSL

DigiKey Part Number
RNC50J10R5BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J10R5BSBSL
Description
RES 10.5 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J10R5BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J10R5BSB14Vishay Dale0RNC50J10R5BSB14-NDkr.101.78740Parametric Equivalent
RNC50J10R5BSRSLVishay Dale0RNC50J10R5BSRSL-NDkr.120.15060Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.120.15060kr.12,015.06
Manufacturers Standard Package
Unit Price without VAT:kr.120.15060
Unit Price with VAT:kr.150.18825