Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H9761BRRE731 | |
|---|---|
DigiKey Part Number | 541-RNC50H9761BRRE731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H9761BRRE731 |
Description | RES 9.76K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H9761BRB1431 | Vishay Dale | 0 | 541-RNC50H9761BRB1431-ND | kr.65.42820 | Parametric Equivalent |
| RNC50H9761BRBSL | Vishay Dale | 0 | RNC50H9761BRBSL-ND | kr.71.64070 | Parametric Equivalent |
| RNC50H9761BRBSL31 | Vishay Dale | 0 | 541-RNC50H9761BRBSL31TR-ND | kr.77.18060 | Parametric Equivalent |
| RNC50H9761BRR36 | Vishay Dale | 0 | 541-RNC50H9761BRR36TR-ND | kr.15.29525 | Parametric Equivalent |
| RNC50H9761BRRE531 | Vishay Dale | 0 | 541-RNC50H9761BRRE531TR-ND | kr.23.10524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.20.96237 | kr.31,443.56 |
| Unit Price without VAT: | kr.20.96237 |
|---|---|
| Unit Price with VAT: | kr.26.20296 |



