RNC50H8982FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.25320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.25320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.42350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet
89.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H8982FSRSL

DigiKey Part Number
541-RNC50H8982FSRSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H8982FSRSL
Description
RES 89.8K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
89.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H8982FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H8982DSB14Vishay Dale0RNC50H8982DSB14-NDkr.43.60020Parametric Equivalent
RNC50H8982DSBSLVishay Dale0RNC50H8982DSBSL-NDkr.51.25320Parametric Equivalent
RNC50H8982DSRSLVishay Dale0RNC50H8982DSRSL-NDkr.51.25320Parametric Equivalent
RNC50H8982FSB14Vishay Dale0RNC50H8982FSB14-NDkr.16.39245Parametric Equivalent
RNC50H8982FSR36Vishay Dale0541-RNC50H8982FSR36TR-NDkr.14.42350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.87754kr.10,877.54
Unit Price without VAT:kr.10.87754
Unit Price with VAT:kr.13.59693