
RNC50H8660FSB14 | |
|---|---|
DigiKey Part Number | RNC50H8660FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H8660FSB14 |
Description | RES 866 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H8660FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.80000 | kr.25.80 |
| 10 | kr.17.39100 | kr.173.91 |
| 25 | kr.15.10960 | kr.377.74 |
| 50 | kr.13.68300 | kr.684.15 |
| 100 | kr.12.46820 | kr.1,246.82 |
| 300 | kr.10.90627 | kr.3,271.88 |
| 500 | kr.10.30644 | kr.5,153.22 |
| Unit Price without VAT: | kr.25.80000 |
|---|---|
| Unit Price with VAT: | kr.32.25000 |

