RNC50H7873FSRE631 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.06440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.32710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.57030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.31492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.16456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.98096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.68675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.68675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.32710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.57030
Datasheet
787 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H7873FSRE631

DigiKey Part Number
541-RNC50H7873FSRE631TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H7873FSRE631
Description
RES 787K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
787 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H7873FSB14Vishay Dale0RNC50H7873FSB14-NDkr.115.34740Parametric Equivalent
RNC50H7873FSB1431Vishay Dale0541-RNC50H7873FSB1431-NDkr.120.06440Parametric Equivalent
RNC50H7873FSBSLVishay Dale0RNC50H7873FSBSL-NDkr.136.32710Parametric Equivalent
RNC50H7873FSBSL31Vishay Dale0541-RNC50H7873FSBSL31TR-NDkr.141.57030Parametric Equivalent
RNC50H7873FSR36Vishay Dale0RNC50H7873FSR36-NDkr.58.80350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.63.66064kr.63,660.64
Manufacturers Standard Package
Unit Price without VAT:kr.63.66064
Unit Price with VAT:kr.79.57580