Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H7770BSBSL | |
|---|---|
DigiKey Part Number | RNC50H7770BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H7770BSBSL |
Description | RES 777 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 777 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H7770BSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H7770BSB14 | Vishay Dale | 0 | RNC50H7770BSB14-ND | kr.60.98190 | Parametric Equivalent |
| RNC50H7770BSB1431 | Vishay Dale | 0 | 541-RNC50H7770BSB1431-ND | kr.65.42820 | Parametric Equivalent |
| RNC50H7770BSBSL31 | Vishay Dale | 0 | 541-RNC50H7770BSBSL31TR-ND | kr.77.18060 | Parametric Equivalent |
| RNC50H7770BSRE5 | Vishay Dale | 0 | 541-RNC50H7770BSRE5TR-ND | kr.18.46564 | Parametric Equivalent |
| RNC50H7770BSRE531 | Vishay Dale | 0 | 541-RNC50H7770BSRE531TR-ND | kr.23.10524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.64070 | kr.7,164.07 |
| Unit Price without VAT: | kr.71.64070 |
|---|---|
| Unit Price with VAT: | kr.89.55088 |



