RNC50H6981FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.16480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.17480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.60370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.86780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.44180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.87070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.16480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.24216
Datasheet
6.98 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6981FSR36

DigiKey Part Number
RNC50H6981FSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6981FSR36
Description
RES 6.98K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6981FSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6981FRB14Vishay Dale0RNC50H6981FRB14-NDkr.4.16480Direct
RNC50H6981BSB14Vishay Dale0RNC50H6981BSB14-NDkr.8.17480Upgrade
RNC50H6981BSBSLVishay Dale0RNC50H6981BSBSL-NDkr.9.60370Upgrade
RNC50J6981BSB14Vishay Dale0RNC50J6981BSB14-NDkr.8.86780Upgrade
RNC50J6981BSBSLVishay Dale0RNC50J6981BSBSL-NDkr.10.44180Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.47539kr.37,376.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.47539
Unit Price with VAT:kr.9.34424