RNC50H6493FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.126.89760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.06440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.32710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.57030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet
649 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6493FSRE6

DigiKey Part Number
RNC50H6493FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6493FSRE6
Description
RES 649K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
649 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6493FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6493FRB14Vishay Dale0RNC50H6493FRB14-NDkr.115.34740Direct
RNC50H6493BRB14Vishay Dale0RNC50H6493BRB14-NDkr.193.80110Upgrade
RNC50H6493BRBSLVishay Dale0RNC50H6493BRBSL-NDkr.229.12510Upgrade
RNC50H6493BRRSLVishay Dale0RNC50H6493BRRSL-NDkr.229.12510Upgrade
RNC50H6493BSB14Vishay Dale0RNC50H6493BSB14-NDkr.193.80110Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.59.98096kr.59,980.96
Manufacturers Standard Package
Unit Price without VAT:kr.59.98096
Unit Price with VAT:kr.74.97620