RNC50H6043DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.81000
Datasheet
604 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6043DSB14

DigiKey Part Number
RNC50H6043DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H6043DSB14
Description
RES 604K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6043DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J6043BSRE6Vishay Dale0RNC50J6043BSRE6-NDkr.95.17925Upgrade
RNC50J6043BSRSLVishay Dale0RNC50J6043BSRSL-NDkr.241.61230Upgrade
RNC50H6043DSBSLVishay Dale0RNC50H6043DSBSL-NDkr.165.81000Parametric Equivalent
RNC50H6043DSRSLVishay Dale0RNC50H6043DSRSL-NDkr.165.81000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.140.38790kr.14,038.79
Manufacturers Standard Package
Unit Price without VAT:kr.140.38790
Unit Price with VAT:kr.175.48488