RNC50H57R6FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.88130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.78.75260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.41160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.30110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.97990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.84320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.55793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.63230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.36848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.23110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.29575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.38227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.81539
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.16352
Datasheet
57.6 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H57R6FSRE6

DigiKey Part Number
RNC50H57R6FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H57R6FSRE6
Description
RES 57.6 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H57R6FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J57R6BSB14Vishay Dale0RNC50J57R6BSB14-NDkr.66.88130Upgrade
RNC50J57R6BSBSLVishay Dale0RNC50J57R6BSBSL-NDkr.78.75260Upgrade
RNC50H57R6FSB14Vishay Dale0RNC50H57R6FSB14-NDkr.31.41160Parametric Equivalent
RNC50H57R6FSB1431Vishay Dale0541-RNC50H57R6FSB1431-NDkr.36.30110Parametric Equivalent
RNC50H57R6FSBSLVishay Dale0RNC50H57R6FSBSL-NDkr.36.97990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.71689kr.8,716.89
Manufacturers Standard Package
Unit Price without VAT:kr.8.71689
Unit Price with VAT:kr.10.89611