RNC50H5623FSB1431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.32710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.57030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.31492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.67.16456
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.98096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.66064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.68675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.68675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.32710
Datasheet
562 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5623FSB1431

DigiKey Part Number
541-RNC50H5623FSB1431-ND
Manufacturer
Manufacturer Product Number
RNC50H5623FSB1431
Description
RES 562K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
562 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H5623FSB14Vishay Dale0RNC50H5623FSB14-NDkr.115.34740Parametric Equivalent
RNC50H5623FSBSLVishay Dale0RNC50H5623FSBSL-NDkr.136.32710Parametric Equivalent
RNC50H5623FSBSL31Vishay Dale0541-RNC50H5623FSBSL31-NDkr.141.57030Parametric Equivalent
RNC50H5623FSR36Vishay Dale0RNC50H5623FSR36-NDkr.58.80350Parametric Equivalent
RNC50H5623FSR93Vishay Dale0541-RNC50H5623FSR93TR-NDkr.58.80350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.120.06440kr.12,006.44
Manufacturers Standard Package
Unit Price without VAT:kr.120.06440
Unit Price with VAT:kr.150.08050