Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H5623FRRE6 | |
|---|---|
DigiKey Part Number | RNC50H5623FRRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H5623FRRE6 |
Description | RES 562K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5623FRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5623FSR36 | Vishay Dale | 0 | RNC50H5623FSR36-ND | kr.58.80350 | Direct |
| RNC50H5623BSRE6 | Vishay Dale | 0 | RNC50H5623BSRE6-ND | kr.87.88825 | Upgrade |
| RNC50J5623BSB14 | Vishay Dale | 0 | RNC50J5623BSB14-ND | kr.204.64440 | Upgrade |
| RNC50J5623BSBSL | Vishay Dale | 0 | RNC50J5623BSBSL-ND | kr.241.61230 | Upgrade |
| RNC50J5623BSRE6 | Vishay Dale | 0 | RNC50J5623BSRE6-ND | kr.95.17925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.59.98096 | kr.59,980.96 |
| Unit Price without VAT: | kr.59.98096 |
|---|---|
| Unit Price with VAT: | kr.74.97620 |



