RNC50H5363FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.115.34740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.168.55840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.199.14570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.199.14570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.126.89760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.65760
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.65.69825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.50502
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.65760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.80350
Datasheet
536 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5363FRB14

DigiKey Part Number
RNC50H5363FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H5363FRB14
Description
RES 536K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5363FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H5363FSB14Vishay Dale0RNC50H5363FSB14-NDkr.115.34740Direct
RNC50H5363BSB14Vishay Dale0RNC50H5363BSB14-NDkr.193.80110Upgrade
RNC50J5363BSB14Vishay Dale0RNC50J5363BSB14-NDkr.204.64440Upgrade
RNC50J5363BSBSLVishay Dale0RNC50J5363BSBSL-NDkr.241.61230Upgrade
RNC50J5363BSRSLVishay Dale0RNC50J5363BSRSL-NDkr.241.61230Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.115.34740kr.11,534.74
Manufacturers Standard Package
Unit Price without VAT:kr.115.34740
Unit Price with VAT:kr.144.18425