Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J5360BSB14 | |
|---|---|
DigiKey Part Number | RNC50J5360BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J5360BSB14 |
Description | RES 536 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J5360BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J5360BSBSL | Vishay Dale | 0 | RNC50J5360BSBSL-ND | kr.77.89260 | Parametric Equivalent |
| RNC50J5360BSRE5 | Vishay Dale | 0 | 541-RNC50J5360BSRE5TR-ND | kr.21.13996 | Parametric Equivalent |
| RNC50J5360BSRE6 | Vishay Dale | 0 | RNC50J5360BSRE6-ND | kr.19.82784 | Parametric Equivalent |
| RNC50J5360BSRE7 | Vishay Dale | 0 | 541-RNC50J5360BSRE7TR-ND | kr.19.15399 | Parametric Equivalent |
| RNC50J5360BSRE8 | Vishay Dale | 0 | 541-RNC50J5360BSRE8TR-ND | kr.18.71359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.66.15090 | kr.6,615.09 |
| Unit Price without VAT: | kr.66.15090 |
|---|---|
| Unit Price with VAT: | kr.82.68863 |



