RNC50H5113BRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.204.64440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.95.17925
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.241.61230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.193.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.81866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.88825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.229.12510
Datasheet
511 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5113BRRE6

DigiKey Part Number
RNC50H5113BRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H5113BRRE6
Description
RES 511K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
511 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5113BRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H5113BSRE6Vishay Dale0RNC50H5113BSRE6-NDkr.87.88825Direct
RNC50J5113BSB14Vishay Dale0RNC50J5113BSB14-NDkr.204.64440Upgrade
RNC50J5113BSBSLVishay Dale0RNC50J5113BSBSL-NDkr.241.61230Upgrade
RNC50J5113BSRE6Vishay Dale0RNC50J5113BSRE6-NDkr.95.17925Upgrade
RNC50J5113BSRSLVishay Dale0RNC50J5113BSRSL-NDkr.241.61230Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.87.88825kr.87,888.25
Manufacturers Standard Package
Unit Price without VAT:kr.87.88825
Unit Price with VAT:kr.109.86031