
ADRF5019BCPZN | |
|---|---|
DigiKey Part Number | 505-ADRF5019BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5019BCPZN |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5019BCPZN Models |
Category | Test Frequency 13GHz |
Manufacturer Analog Devices Inc. | P1dB 39dBm |
Packaging Strip | IIP3 60dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 13GHz | Package / Case 16-VFQFN Exposed Pad, CSP |
Isolation 25dB | Supplier Device Package 16-LFCSP (3x3) |
Insertion Loss 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.65000 | kr.111.65 |
| 10 | kr.88.65200 | kr.886.52 |
| 25 | kr.82.90200 | kr.2,072.55 |
| 100 | kr.76.57830 | kr.7,657.83 |
| 250 | kr.73.56428 | kr.18,391.07 |
| 500 | kr.71.74762 | kr.35,873.81 |
| Unit Price without VAT: | kr.111.65000 |
|---|---|
| Unit Price with VAT: | kr.139.56250 |











