Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H5110FRB14 | |
|---|---|
DigiKey Part Number | RNC50H5110FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H5110FRB14 |
Description | RES 511 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H5110FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H5110FSB14 | Vishay Dale | 500 | RNC50H5110FSB14-ND | kr.17.63000 | Direct |
| RNC50H5110BSB14 | Vishay Dale | 0 | RNC50H5110BSB14-ND | kr.60.98190 | Upgrade |
| RNC50J5110BRRSL | Vishay Dale | 0 | RNC50J5110BRRSL-ND | kr.77.89260 | Upgrade |
| RNC50J5110BSB14 | Vishay Dale | 0 | RNC50J5110BSB14-ND | kr.66.15090 | Upgrade |
| RNC50J5110BSBSL | Vishay Dale | 0 | RNC50J5110BSBSL-ND | kr.77.89260 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.06850 | kr.3,106.85 |
| Unit Price without VAT: | kr.31.06850 |
|---|---|
| Unit Price with VAT: | kr.38.83563 |


