
RNC50H49R9FSB14 | |
|---|---|
DigiKey Part Number | RNC50H49R9FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H49R9FSB14 |
Description | RES 49.9 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H49R9FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.03000 | kr.46.03 |
| 10 | kr.31.52200 | kr.315.22 |
| 25 | kr.27.59920 | kr.689.98 |
| 50 | kr.25.14060 | kr.1,257.03 |
| 100 | kr.23.05100 | kr.2,305.10 |
| 300 | kr.20.36343 | kr.6,109.03 |
| 500 | kr.19.33180 | kr.9,665.90 |
| 1.000 | kr.18.11649 | kr.18,116.49 |
| Unit Price without VAT: | kr.46.03000 |
|---|---|
| Unit Price with VAT: | kr.57.53750 |

