Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H49R9FRR36 | |
|---|---|
DigiKey Part Number | RNC50H49R9FRR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H49R9FRR36 |
Description | RES 49.9 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H49R9FRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H49R9FSR36 | Vishay Dale | 0 | RNC50H49R9FSR36-ND | kr.7.47539 | Direct |
| RNC50H49R9BSR36 | Vishay Dale | 0 | RNC50H49R9BSR36-ND | kr.15.29525 | Upgrade |
| RNC50J49R9BSB14 | Vishay Dale | 500 | RNC50J49R9BSB14-ND | kr.37.41000 | Upgrade |
| RNC50J49R9BSBSL | Vishay Dale | 0 | RNC50J49R9BSBSL-ND | kr.77.89260 | Upgrade |
| RNC50J49R9BSRE6 | Vishay Dale | 0 | RNC50J49R9BSRE6-ND | kr.19.82784 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.47539 | kr.37,376.95 |
| Unit Price without VAT: | kr.7.47539 |
|---|---|
| Unit Price with VAT: | kr.9.34424 |


