Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4872FSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H4872FSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H4872FSRE7 |
Description | RES 48.7K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4872FSB14 | Vishay Dale | 0 | RNC50H4872FSB14-ND | kr.31.06850 | Parametric Equivalent |
| RNC50H4872FSB1431 | Vishay Dale | 0 | 541-RNC50H4872FSB1431-ND | kr.35.90470 | Parametric Equivalent |
| RNC50H4872FSBSL | Vishay Dale | 0 | RNC50H4872FSBSL-ND | kr.36.57610 | Parametric Equivalent |
| RNC50H4872FSBSL31 | Vishay Dale | 0 | 541-RNC50H4872FSBSL31-ND | kr.42.37530 | Parametric Equivalent |
| RNC50H4872FSR36 | Vishay Dale | 0 | RNC50H4872FSR36-ND | kr.7.47539 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.29073 | kr.12,436.09 |
| Unit Price without VAT: | kr.8.29073 |
|---|---|
| Unit Price with VAT: | kr.10.36341 |



