RLR20C66R5FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.64820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.34017
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.42066
Datasheet
66.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C66R5FSBSL

DigiKey Part Number
541-RLR20C66R5FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C66R5FSBSL
Description
RES 66.5 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C66R5FSB14Vishay Dale0541-RLR20C66R5FSB14-NDkr.89.64820Parametric Equivalent
RLR20C66R5FSRE6Vishay Dale0541-RLR20C66R5FSRE6TR-NDkr.19.34017Parametric Equivalent
RLR20C66R5FSRSLVishay Dale0541-RLR20C66R5FSRSLTR-NDkr.31.42066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.105.77590kr.10,577.59
Manufacturers Standard Package
Unit Price without VAT:kr.105.77590
Unit Price with VAT:kr.132.21988