Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H4641FSBSL | |
|---|---|
DigiKey Part Number | RNC50H4641FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4641FSBSL |
Description | RES 4.64K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4641FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4641FPB14 | Vishay Dale | 0 | RNC50H4641FPB14-ND | kr.31.06850 | Direct |
| RNC50H4641FRB14 | Vishay Dale | 0 | RNC50H4641FRB14-ND | kr.31.06850 | Direct |
| RNC50H4641BSR36 | Vishay Dale | 0 | RNC50H4641BSR36-ND | kr.15.29525 | Upgrade |
| RNC50H4641BSRE6 | Vishay Dale | 0 | RNC50H4641BSRE6-ND | kr.17.29723 | Upgrade |
| RNC50H4641BSRSL | Vishay Dale | 0 | RNC50H4641BSRSL-ND | kr.71.64070 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.36.57610 | kr.3,657.61 |
| Unit Price without VAT: | kr.36.57610 |
|---|---|
| Unit Price with VAT: | kr.45.72013 |


