RNC50H4530FRRE831 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.37530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.07568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.15055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.67543
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.37530
Datasheet
453 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4530FRRE831

DigiKey Part Number
541-RNC50H4530FRRE831TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H4530FRRE831
Description
RES 453 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4530FRBSL31Vishay Dale0541-RNC50H4530FRBSL31-NDkr.42.37530Parametric Equivalent
RNC50H4530FRR3631Vishay Dale0541-RNC50H4530FRR3631TR-NDkr.11.50527Parametric Equivalent
RNC50H4530FRRE531Vishay Dale0541-RNC50H4530FRRE531TR-NDkr.14.07568Parametric Equivalent
RNC50H4530FRRE631Vishay Dale0541-RNC50H4530FRRE631TR-NDkr.13.15055Parametric Equivalent
RNC50H4530FRRE731Vishay Dale0541-RNC50H4530FRRE731TR-NDkr.12.67543Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.36494kr.24,729.88
Manufacturers Standard Package
Unit Price without VAT:kr.12.36494
Unit Price with VAT:kr.15.45618