RNC50H4423BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.143.84950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.93660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.07040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.59876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.42175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.154.35810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.182.24960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.15168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.09370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.62200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.62200
Datasheet
442 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4423BSBSL

DigiKey Part Number
RNC50H4423BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H4423BSBSL
Description
RES 442K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
442 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4423BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4423BSB14Vishay Dale0RNC50H4423BSB14-NDkr.143.84950Parametric Equivalent
RNC50H4423BSRE5Vishay Dale0541-RNC50H4423BSRE5TR-NDkr.52.93660Parametric Equivalent
RNC50H4423BSRE6Vishay Dale0RNC50H4423BSRE6-NDkr.50.07040Parametric Equivalent
RNC50H4423BSRE7Vishay Dale0541-RNC50H4423BSRE7TR-NDkr.48.59876Parametric Equivalent
RNC50H4423BSRE8Vishay Dale0541-RNC50H4423BSRE8TR-NDkr.48.42175Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.169.88980kr.16,988.98
Manufacturers Standard Package
Unit Price without VAT:kr.169.88980
Unit Price with VAT:kr.212.36225