Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4320FSRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50H4320FSRSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H4320FSRSL31 |
Description | RES 432 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4320DSB14 | Vishay Dale | 0 | RNC50H4320DSB14-ND | kr.43.60020 | Parametric Equivalent |
| RNC50H4320DSBSL | Vishay Dale | 0 | RNC50H4320DSBSL-ND | kr.51.25320 | Parametric Equivalent |
| RNC50H4320DSRE5 | Vishay Dale | 0 | 541-RNC50H4320DSRE5TR-ND | kr.14.69688 | Parametric Equivalent |
| RNC50H4320DSRE6 | Vishay Dale | 0 | RNC50H4320DSRE6-ND | kr.13.73681 | Parametric Equivalent |
| RNC50H4320DSRE7 | Vishay Dale | 0 | 541-RNC50H4320DSRE7TR-ND | kr.13.24371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.37530 | kr.4,237.53 |
| Unit Price without VAT: | kr.42.37530 |
|---|---|
| Unit Price with VAT: | kr.52.96913 |



