RNC50H4023FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.56.68850
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.35575
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.42151
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.66.87370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.143.84950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.169.88980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.149.90930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.177.19790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.69.12630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.81.44430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.56.68850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.34650
Datasheet
402 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4023FSRSL

DigiKey Part Number
RNC50H4023FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H4023FSRSL
Description
RES 402K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4023FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H4023FRB14Vishay Dale0RNC50H4023FRB14-NDkr.56.68850Direct
RNC50H4023FRBSLVishay Dale0RNC50H4023FRBSL-NDkr.66.87370Direct
RNC50H4023FRR36Vishay Dale0RNC50H4023FRR36-NDkr.17.35575Direct
RNC50H4023FRRE6Vishay Dale0RNC50H4023FRRE6-NDkr.19.42151Direct
RNC50H4023FRRSLVishay Dale0RNC50H4023FRRSL-NDkr.66.87370Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.66.87370kr.6,687.37
Manufacturers Standard Package
Unit Price without VAT:kr.66.87370
Unit Price with VAT:kr.83.59213