RNC50H3932FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.39245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.81923
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.44456
Datasheet
39.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3932FSB14

DigiKey Part Number
RNC50H3932FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3932FSB14
Description
RES 39.3K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3932FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3932FSRE5Vishay Dale0541-RNC50H3932FSRE5TR-NDkr.16.39245Parametric Equivalent
RNC50H3932FSRE6Vishay Dale0RNC50H3932FSRE6-NDkr.16.39245Parametric Equivalent
RNC50H3932FSRE7Vishay Dale0541-RNC50H3932FSRE7TR-NDkr.15.81923Parametric Equivalent
RNC50H3932FSRE8Vishay Dale0541-RNC50H3932FSRE8TR-NDkr.15.44456Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.16.39245kr.16,392.45
Unit Price without VAT:kr.16.39245
Unit Price with VAT:kr.20.49056