RNC50H3833DSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.29360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.47560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.22193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.12691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.41114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.47560
Datasheet
383 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3833DSRE5

DigiKey Part Number
541-RNC50H3833DSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3833DSRE5
Description
RES 383K OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
383 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3833DSB14Vishay Dale0RNC50H3833DSB14-NDkr.94.29360Parametric Equivalent
RNC50H3833DSBSLVishay Dale0RNC50H3833DSBSL-NDkr.111.47560Parametric Equivalent
RNC50H3833DSRE6Vishay Dale0RNC50H3833DSRE6-NDkr.35.22193Parametric Equivalent
RNC50H3833DSRE7Vishay Dale0541-RNC50H3833DSRE7TR-NDkr.34.12691Parametric Equivalent
RNC50H3833DSRE8Vishay Dale0541-RNC50H3833DSRE8TR-NDkr.33.41114Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.37.35478kr.18,677.39
Manufacturers Standard Package
Unit Price without VAT:kr.37.35478
Unit Price with VAT:kr.46.69348