ERL6224K000JKBF1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.79090
Datasheet
24 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL6224K000JKBF1

DigiKey Part Number
541-ERL6224K000JKBF1-ND
Manufacturer
Manufacturer Product Number
ERL6224K000JKBF1
Description
RES 24K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
94 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.230" Dia x 0.562" L (5.84mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL6224K000JKEK500Vishay Dale0541-ERL6224K000JKEK500-NDkr.326.79090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.326.79090kr.32,679.09
Manufacturers Standard Package
Unit Price without VAT:kr.326.79090
Unit Price with VAT:kr.408.48863