RNC50H3743BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.104.38210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.125.29220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.109.31200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.131.24220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.06132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.71678
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.08135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.125.29220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.32220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.03276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.83219
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.83217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.31405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.24220
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3743BSRE6

DigiKey Part Number
RNC50H3743BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3743BSRE6
Description
RES 374K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
374 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3743BSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.39.71680kr.39,716.80
Manufacturers Standard Package
Unit Price without VAT:kr.39.71680
Unit Price with VAT:kr.49.64600