RNC50H3652BMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.46564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.29723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.30499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet
36.5 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3652BMRE7

DigiKey Part Number
541-RNC50H3652BMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3652BMRE7
Description
RES 36.5K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3652BMB14Vishay Dale0RNC50H3652BMB14-NDkr.60.98190Parametric Equivalent
RNC50H3652BMBSLVishay Dale0RNC50H3652BMBSL-NDkr.71.64070Parametric Equivalent
RNC50H3652BMRE5Vishay Dale0541-RNC50H3652BMRE5TR-NDkr.18.46564Parametric Equivalent
RNC50H3652BMRE6Vishay Dale0RNC50H3652BMRE6-NDkr.17.29723Parametric Equivalent
RNC50H3652BMRE8Vishay Dale0541-RNC50H3652BMRE8TR-NDkr.16.30499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.16.69715kr.25,045.73
Manufacturers Standard Package
Unit Price without VAT:kr.16.69715
Unit Price with VAT:kr.20.87144