RNC50H3442DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.60.98190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.66.15090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.77.89260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.51.25320
Datasheet
34.4 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3442DSRSL

DigiKey Part Number
RNC50H3442DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3442DSRSL
Description
RES 34.4K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
34.4 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3442DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3442BSB14Vishay Dale0RNC50H3442BSB14-NDkr.60.98190Upgrade
RNC50H3442BSBSLVishay Dale0RNC50H3442BSBSL-NDkr.71.64070Upgrade
RNC50J3442BSB14Vishay Dale0RNC50J3442BSB14-NDkr.66.15090Upgrade
RNC50J3442BSBSLVishay Dale0RNC50J3442BSBSL-NDkr.77.89260Upgrade
RNC50H3442DSB14Vishay Dale0RNC50H3442DSB14-NDkr.43.60020Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.51.25320kr.5,125.32
Manufacturers Standard Package
Unit Price without VAT:kr.51.25320
Unit Price with VAT:kr.64.06650