RNC50H3361BRRE531 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.42820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.18060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.68946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.96237
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.48708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.18060
Datasheet
3.36 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3361BRRE531

DigiKey Part Number
541-RNC50H3361BRRE531TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3361BRRE531
Description
RES 3.36K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.36 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3361BRB1431Vishay Dale0541-RNC50H3361BRB1431-NDkr.65.42820Parametric Equivalent
RNC50H3361BRBSL31Vishay Dale0541-RNC50H3361BRBSL31-NDkr.77.18060Parametric Equivalent
RNC50H3361BRRE631Vishay Dale0541-RNC50H3361BRRE631TR-NDkr.21.68946Parametric Equivalent
RNC50H3361BRRE731Vishay Dale0541-RNC50H3361BRRE731TR-NDkr.20.96237Parametric Equivalent
RNC50H3361BRRE831Vishay Dale0541-RNC50H3361BRRE831TR-NDkr.20.48708Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.10524kr.11,552.62
Manufacturers Standard Package
Unit Price without VAT:kr.23.10524
Unit Price with VAT:kr.28.88155