Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H30R9FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50H30R9FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H30R9FSRE5 |
Description | RES 30.9 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H30R9FSB14 | Vishay Dale | 0 | RNC50H30R9FSB14-ND | kr.31.06850 | Parametric Equivalent |
| RNC50H30R9FSBSL | Vishay Dale | 0 | RNC50H30R9FSBSL-ND | kr.36.57610 | Parametric Equivalent |
| RNC50H30R9FSRE6 | Vishay Dale | 0 | RNC50H30R9FSRE6-ND | kr.8.62170 | Parametric Equivalent |
| RNC50H30R9FSRE7 | Vishay Dale | 0 | 541-RNC50H30R9FSRE7TR-ND | kr.8.29073 | Parametric Equivalent |
| RNC50H30R9FSRE8 | Vishay Dale | 0 | 541-RNC50H30R9FSRE8TR-ND | kr.8.07437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.26616 | kr.4,633.08 |
| Unit Price without VAT: | kr.9.26616 |
|---|---|
| Unit Price with VAT: | kr.11.58270 |



