RNC50H3011FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.43010
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.89720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.08442
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.43010
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.03580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.43010
Datasheet

Direct


Vishay Dale
In Stock: 400
Unit Price: kr.50.83000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.43010
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.89720
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.08442
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.26.43010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.76860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.50.02110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.16000
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3011FRRSL

DigiKey Part Number
RNC50H3011FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3011FRRSL
Description
RES 3.01K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3011FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.26.43010kr.2,643.01
Manufacturers Standard Package
Unit Price without VAT:kr.26.43010
Unit Price with VAT:kr.33.03763