RNC50H2943BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.46.76860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.50.02110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.45.80160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.54.94400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.59.25180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.64288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.28692
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.61843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.02387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.61841
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.02385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.38637
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.73776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.94400
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2943BSRSL

DigiKey Part Number
RNC50H2943BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H2943BSRSL
Description
RES 294K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
294 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2943BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.50.02110kr.5,002.11
Manufacturers Standard Package
Unit Price without VAT:kr.50.02110
Unit Price with VAT:kr.62.52638