
RNC50H2942FSB14 | |
|---|---|
DigiKey Part Number | RNC50H2942FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2942FSB14 |
Description | RES 29.4K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2942FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.11.77300 | kr.117.73 |
| 25 | kr.10.18200 | kr.254.55 |
| 50 | kr.9.18280 | kr.459.14 |
| 100 | kr.8.33520 | kr.833.52 |
| 300 | kr.7.24387 | kr.2,173.16 |
| 500 | kr.6.82462 | kr.3,412.31 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

