Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H2321BRRSL | |
|---|---|
DigiKey Part Number | RNC50H2321BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H2321BRRSL |
Description | RES 2.32K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2321BRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H2321BSB14 | Vishay Dale | 0 | RNC50H2321BSB14-ND | kr.60.98190 | Direct |
| RNC50H2321BSBSL | Vishay Dale | 0 | RNC50H2321BSBSL-ND | kr.71.64070 | Direct |
| RNC50H2321BSR36 | Vishay Dale | 0 | RNC50H2321BSR36-ND | kr.15.29525 | Direct |
| RNC50H2321BSRE6 | Vishay Dale | 0 | RNC50H2321BSRE6-ND | kr.17.29723 | Direct |
| RNC50H2321BSRSL | Vishay Dale | 0 | RNC50H2321BSRSL-ND | kr.71.64070 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.64070 | kr.7,164.07 |
| Unit Price without VAT: | kr.71.64070 |
|---|---|
| Unit Price with VAT: | kr.89.55088 |


