RNC50H2210FSBSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.90470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.57610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.47539
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.50527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.07568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.62170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.15055
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.29073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.67543
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.07437
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.36494
Datasheet
221 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2210FSBSL31

DigiKey Part Number
541-RNC50H2210FSBSL31-ND
Manufacturer
Manufacturer Product Number
RNC50H2210FSBSL31
Description
RES 221 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H2210FSB14Vishay Dale0RNC50H2210FSB14-NDkr.31.06850Parametric Equivalent
RNC50H2210FSB1431Vishay Dale0541-RNC50H2210FSB1431-NDkr.35.90470Parametric Equivalent
RNC50H2210FSBSLVishay Dale0RNC50H2210FSBSL-NDkr.36.57610Parametric Equivalent
RNC50H2210FSR36Vishay Dale0RNC50H2210FSR36-NDkr.7.47539Parametric Equivalent
RNC50H2210FSR3631Vishay Dale0541-RNC50H2210FSR3631TR-NDkr.11.50527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.37530kr.4,237.53
Manufacturers Standard Package
Unit Price without VAT:kr.42.37530
Unit Price with VAT:kr.52.96913